MC3CG-S5, Circular Metric Connectors C GRIP CORE CRIMP CABLE DIA 19 21.5MM

MC3CG-S5, Circular Metric Connectors C GRIP CORE CRIMP CABLE DIA 19 21.5MM
Изображения служат только для ознакомления,
см. техническую документацию
7 160 руб.
от 10 шт.6 340 руб.
от 25 шт.5 890 руб.
от 50 шт.5 462.37 руб.
Добавить в корзину 1 шт. на сумму 7 160 руб.
Номенклатурный номер: 8005140509
Артикул: MC3CG-S5
Бренд: Amphenol

Описание

Connectors\Circular Connectors\Circular Metric Connectors
MotionGrade™ M23 and M40 Connector Systems Amphenol SINE Systems offers MotionGrade™ M23 and M40 Connector Systems for the most demanding environments where control signal transmission or power are required in a robust and compact delivery system. The FlexGrip™ Backshell System and RockSolid™ Contacts assure excellent performance and reliability. Amphenol SINE Systems MotionGrade M23 and M40 Connector Systems are compatible to all other existing standard layouts.

Технические параметры

Accessory Type: Cable Grip
Brand: Amphenol SINE Systems
Factory Pack Quantity: 100
Housing Material: Zinc
IP Rating: IP67
Manufacturer: Amphenol
Part # Aliases: 14R7054
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Accessories
Subcategory: Circular Connectors
Thread Size: M40
Вес, г 101

Техническая документация

Datasheet
pdf, 36 КБ