MN34PW02M010, Sensor Cables / Actuator Cables 3 Pin MiniBoss 1M Female Receptacle
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 450 руб.
Добавить в корзину 1 шт.
на сумму 11 450 руб.
Описание
Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
miniBOSS M22 Receptacles & Cable AssembliesAmphenol miniBOSS™ M22 (7/8”) Receptacles and Cable Assemblies are factory assembled, code-compliant, eliminates field wiring errors/cable pullout, and are offered in 3, 4, and 5 position configurations. The high-performance power distribution system features a 13A maximum current, a 600V maximum voltage, an operating temperature range of -20°C to +105°C, and 16AWG cables. The system allows for cost-effective power and signal distribution, utilizing a UL STOOW/CSA Type ST cable. The cables are crush and oil resistant.
Технические параметры
Brand: | Amphenol SINE Systems |
Cable Length: | 1 m(3.281 ft) |
Connector End A Pin Count: | 3 Position |
Connector End A: | Receptacle |
Connector End B: | No Connector |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Female |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Amphenol |
Part # Aliases: | 14R7137 |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Series: | MN |
Subcategory: | Cable Assemblies |
Tradename: | miniBOSS |
Voltage Rating: | 600 V |
Wire Gauge - AWG: | 16 AWG |
1st Connector Gender | Female Sockets |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 3 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | Keyed |
1st Connector Shell Size - Insert | 7/8"" (M22) |
1st Connector Type | Receptacle |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Base Product Number | MN34 -> |
Cable Type | Individual |
Color | Multiple |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Length | 3.28' (1.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bag |
RoHS Status | ROHS3 Compliant |
Series | miniBOSSв„ў M22 -> |
Shielding | Unshielded |
Usage | Industrial Environments |
Вес, г | 100 |
Техническая документация
Datasheet MN34PW02M010
pdf, 26 КБ