PSL-576K, Terminals 5.7MM SURLLOK KIT 6 AWG

Фото 1/2 PSL-576K, Terminals 5.7MM SURLLOK KIT 6 AWG
Изображения служат только для ознакомления,
см. техническую документацию
2 610 руб.
от 10 шт.2 230 руб.
от 25 шт.1 970 руб.
от 50 шт.1 911.66 руб.
Добавить в корзину 1 шт. на сумму 2 610 руб.
Номенклатурный номер: 8005144316
Артикул: PSL-576K
Бренд: Amphenol

Описание

Connectors\Terminals
RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.

Технические параметры

Brand: Amphenol Industrial
Color: Blue
Contact Plating: Silver
Current Rating: 100 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
Insulation Material: Plastic
Insulation: Insulated
Manufacturer: Amphenol
Material: Plastic
Maximum Bundle Diameter: 5.33 mm
Part # Aliases: C10-647184-061
Product Category: Terminals
Product Type: Terminals
Product: Lug Terminals
Series: SurLok
Subcategory: Terminals
Termination Style: Crimp
Tradename: RADSOK
Type: Compression
Wire Gauge Max: 6 AWG
Wire Gauge: 6 AWG
Изоляция Изолированный
Линейка Продукции Серия SurLok
Максимальный Размер Провода AWG 6AWG
Оконцовка Обжим
Поперечное Сечение Проводника 16мм²
Тип Клеммы Зажимной Лепесток
Вес, г 29

Техническая документация