PSLP-36, Terminals 3.6 Surlok Pin

PSLP-36, Terminals 3.6 Surlok Pin
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
от 10 шт.290 руб.
от 100 шт.202 руб.
от 500 шт.181.28 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Номенклатурный номер: 8005144320
Артикул: PSLP-36
Бренд: Amphenol

Описание

Connectors\Terminals
RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.

Технические параметры

Brand: Amphenol Industrial
Contact Plating: Silver
Current Rating: 70 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: Amphenol
Part # Aliases: C10-647175-001
Product Category: Terminals
Product Type: Terminals
Product: Lug Terminals
Series: SurLok
Stud / Tab Size: M3x0.5
Subcategory: Terminals
Termination Style: Crimp
Tradename: RADSOK
Type: Compression
Вес, г 3

Техническая документация