PSLP-80, Terminals 8.0 Surlok Pin
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 130 руб.
Добавить в корзину 1 шт.
на сумму 1 130 руб.
Описание
Connectors\Terminals
RADSOK® ConnectorsAmphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.
Технические параметры
Brand: | Amphenol Industrial |
Contact Plating: | Silver |
Current Rating: | 200 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Male |
Insulation Material: | Not Insulated |
Insulation: | Not Insulated |
Manufacturer: | Amphenol |
Part # Aliases: | C10-647177-001 |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Lug Terminals |
Series: | SurLok |
Stud / Tab Size: | M8x1.25 |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | RADSOK |
Type: | Compression |
Изоляция | Неизолированный |
Линейка Продукции | Серия SurLok |
Тип Клеммы | Механический Лепесток |