RT061412SNHEC, Standard Circular Connector Plug F Oring Seal 16AWG 13A/300V

RT061412SNHEC, Standard Circular Connector Plug F Oring Seal 16AWG 13A/300V
Изображения служат только для ознакомления,
см. техническую документацию
6 140 руб.
от 10 шт.4 930 руб.
от 25 шт.4 820 руб.
от 50 шт.4 395.93 руб.
Добавить в корзину 1 шт. на сумму 6 140 руб.
Номенклатурный номер: 8005145877
Артикул: RT061412SNHEC
Бренд: Amphenol

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
ecomate® Rugged Metal (RM) Shielded Connectors

Amphenol Sine Systems ecomate ® Rugged Metal (RM) Series Shielded Connectors of circular metal connectors provide an IP67 rating (in mated condition) for industrial applications, all in a sealed connector system. With a circular bayonet coupling system and a maximum current rating of 45A/600V, the ecomate ® RM series is perfect for indoor/outdoor applications in factory automation, industrial, heavy equipment, heavy-duty, transportation, and entertainment/lighting markets. The design is based on MILDTL-26482 specifications. All ecomate RM products are compatible with other industry-standard mating connectors.

Технические параметры

Серия rm
Условный размер корпуса 14
Тип соединения Threaded
Способ монтажа Free Hanging
Тип контактов Socket(Female)
Максимальный ток, не более,А 13
Рабочее напряжение,В 500
Материал корпуса Zinc Alloy
Материал контактов Brass
Accessory Type: Plug
Brand: Amphenol SINE Systems
Factory Pack Quantity: Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Housing Gender: Female
Insert Arrangement: 14-12
IP Rating: IP67
Manufacturer: Amphenol
Mounting Angle: Straight
Number of Positions: 12 Position
Packaging: Bulk
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
Shell Plating: Nickel
Shell Style: Plug
Subcategory: Circular Connectors
Termination Style: Crimp
Tradename: Ecomate
Wire Gauge: 26 AWG to 14 AWG
Вес, г 32

Техническая документация

Datasheet
pdf, 525 КБ