SLPIRBBPSR0EH, Heavy Duty Power Connectors 8.0mm EMI&HVILBusbar Red 90Keyway
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 540 руб.
от 10 шт. —
6 420 руб.
от 25 шт. —
5 890 руб.
от 50 шт. —
5 496.81 руб.
Добавить в корзину 1 шт.
на сумму 7 540 руб.
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
SurLok Plus™ EMI ConnectorsAmphenol Industrial SurLok Plus™ EMI Connectors are highly reliable, field-installable compression lugs that feature EMI protection and R4 RADSOK® contact technology. This series offers the same high performance as the original but includes EMI shielding, which is ideal for the EV market and its applications. These connectors use industry-standard crimp, screw, and busbar termination options, eliminating the need for special torque tools. The RADSOK contact technology uses high tensile properties of stamping and forming and high conductivity alloy grid to produce low insertion forces. Amphenol Industrial SurLok Plus EMI Connectors feature a quick-lock and press-to-release design, a secondary locking system, and a wide amperage range of 150A to 250A. These IP67-rated connectors offer a UL 94V-0 flammability rating and are available in sizes of 5.7mm to 10.3mm.
Технические параметры
Brand: | Amphenol Industrial |
Contact Gender: | Socket(Female) |
Contact Material: | Copper Alloy |
Current Rating: | 200 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Red |
Housing Gender: | Female |
Housing Material: | Thermoplastic(TP) |
Insert / Contact Gender: | Socket(Female) |
IP Rating: | IP67 |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Panel |
Number of Positions: | 1 Position |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Receptacles |
Series: | SurLok EMI |
Subcategory: | Power Connectors |
Termination Style: | Busbar |
Tradename: | SurLok Plus |
Voltage Rating: | 1 kV |
Линейка Продукции | SurLok Plus EMI Series |
Монтаж Разъема | Panel Mount |
Номинальное Напряжение | 1кВ |
Тип Оконцовки Контакта | Quick Connect |
Тип Электрического Разъема | Receptacle |
Ток | 200А |
Вес, г | 86 |