SLPIRC50CPNB0, Heavy Duty Power Connectors SURLOK PLUS, INLINE RECEPTACLE, 10.3MM, 50MM , CRIMP, PANEL MOUNT W/ FLANGE, NON-SEALED, BLACK, 9
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 280 руб.
от 10 шт. —
4 400 руб.
от 25 шт. —
4 060 руб.
от 50 шт. —
3 539.88 руб.
Добавить в корзину 1 шт.
на сумму 5 280 руб.
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
SurLok Plus™ Heavy-Duty Power ConnectorsAmphenol Industrial SurLok Plus™ Heavy-Duty Power Connectors are IP67-rated, field installable, highly reliable connectors offering industry-standard crimp, screw, and busbar termination options. There is no need for special torque tools. The SurLok components feature a quick-lock and press-to-release function and a "keyway" design to prevent incorrect mating. Amphenol SurLok Plus Connectors incorporate the R4 RADSOK ® technology. This technology utilizes the high tensile strength properties and forms a high-conductivity alloy grid to produce low insertion forces while maintaining a large conductive surface area.
Технические параметры
Brand: | Amphenol Industrial |
Contact Gender: | Socket(Female) |
Contact Material: | Copper Alloy |
Current Rating: | 350 A |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Gender: | Female |
Housing Material: | Thermoplastic(TP) |
Insert / Contact Gender: | Socket(Female) |
IP Rating: | IP67 |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Panel |
Number of Positions: | 1 Position |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Receptacles |
Series: | SurLok 10.3 |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Tradename: | SurLok Plus |
Voltage Rating: | 1 kV |
Wire Gauge Max: | 1 AWG |
Base Product Number | SLPIRC50 -> |
Color | Black |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
RoHS Status | ROHS3 Compliant |
Terminal Type | Female, Receptacle (Socket) |
Termination | Crimp |
Wire Gauge | 1/0 AWG |