SLPIRC50CPNO0, Heavy Duty Power Connectors SURLOK PLUS, INLINE RECEPTACLE, 10.3MM, 50MM , CRIMP, PANEL MOUNT W/ FLANGE, NON-SEALED, ORANGE,

SLPIRC50CPNO0, Heavy Duty Power Connectors SURLOK PLUS, INLINE RECEPTACLE, 10.3MM, 50MM , CRIMP, PANEL MOUNT W/ FLANGE, NON-SEALED, ORANGE,
Изображения служат только для ознакомления,
см. техническую документацию
5 310 руб.
от 10 шт.4 440 руб.
от 25 шт.3 870 руб.
от 50 шт.3 589.27 руб.
Добавить в корзину 1 шт. на сумму 5 310 руб.
Номенклатурный номер: 8005146420
Артикул: SLPIRC50CPNO0
Бренд: Amphenol

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
SurLok Plus™ Heavy-Duty Power Connectors

Amphenol Industrial SurLok Plus™ Heavy-Duty Power Connectors are IP67-rated, field installable, highly reliable connectors offering industry-standard crimp, screw, and busbar termination options. There is no need for special torque tools. The SurLok components feature a quick-lock and press-to-release function and a "keyway" design to prevent incorrect mating. Amphenol SurLok Plus Connectors incorporate the R4 RADSOK ® technology. This technology utilizes the high tensile strength properties and forms a high-conductivity alloy grid to produce low insertion forces while maintaining a large conductive surface area.

Технические параметры

Brand: Amphenol Industrial
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Current Rating: 350 A
Factory Pack Quantity: Factory Pack Quantity: 5
Flammability Rating: UL 94 V-0
Housing Color: Orange
Housing Gender: Female
Housing Material: Thermoplastic(TP)
Insert / Contact Gender: Socket(Female)
IP Rating: IP67
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 1 Position
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Receptacles
Series: SurLok 10.3
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: SurLok Plus
Voltage Rating: 1 kV
Wire Gauge Max: 1 AWG

Техническая документация