SLPRB35CPSO, Heavy Duty Power Connectors 8.0MM SL+ Rect Pnl Crimp 35mm sq orange
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 140 руб.
Добавить в корзину 1 шт.
на сумму 2 140 руб.
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
SurLok Plus™ Heavy-Duty Power ConnectorsAmphenol Industrial SurLok Plus™ Heavy-Duty Power Connectors are IP67-rated, field installable, highly reliable connectors offering industry-standard crimp, screw, and busbar termination options. There is no need for special torque tools. The SurLok components feature a quick-lock and press-to-release function and a "keyway" design to prevent incorrect mating. Amphenol SurLok Plus Connectors incorporate the R4 RADSOK ® technology. This technology utilizes the high tensile strength properties and forms a high-conductivity alloy grid to produce low insertion forces while maintaining a large conductive surface area.
Технические параметры
Brand: | Amphenol Industrial |
Contact Gender: | Socket(Female) |
Contact Material: | Copper Alloy |
Current Rating: | 200 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Orange |
Housing Material: | Thermoplastic(TP) |
Insert / Contact Gender: | Socket(Female) |
IP Rating: | IP67 |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Panel |
Number of Positions: | 1 Position |
Part # Aliases: | C10-730189-030 |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Receptacles |
Series: | SurLok |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Tradename: | SurLok Plus |
Voltage Rating: | 1 kV |
Wire Gauge Max: | 2 AWG |
Линейка Продукции | SurLok Plus |
Монтаж Разъема | Монтаж в Панель |
Тип Оконцовки Контакта | Обжим |
Тип Электрического Разъема | Гнездо |
Ток | 150А |
Вес, г | 42 |
Техническая документация
Похожие товары