TA 0700 107, Crimpers / Crimping Tools Crimp tool for contacts on reel

TA 0700 107, Crimpers / Crimping Tools Crimp tool for contacts on reel
Изображения служат только для ознакомления,
см. техническую документацию
629 500 руб.
Добавить в корзину 1 шт. на сумму 629 500 руб.
Номенклатурный номер: 8005146673
Артикул: TA 0700 107
Бренд: Amphenol

Описание

Tools & Supplies\Tools\Crimpers / Crimping Tools
C146 Heavy|Mate Connectors Amphenol-Tuchel C146 Heavy|Mate products feature hoods and housings, inserts, and contacts. The C146 modular connector series provides a robust design for harsh industrial environments. They are available in a wide range of inserts for signal and power transmission and in a large variety of pole sizes from 3 up to 280 poles per connector. Amphenol-Tuchel Heavy|Mate Connectors utilize Radsok® contact technology, which corresponds to market standards. The C146 series is suitable for high current applications with low transition resistance.

Технические параметры

Brand: Amphenol Tuchel
Factory Pack Quantity: 1
For Use With: Reeled Terminals Circular Contacts AWG 20-18
Manufacturer: Amphenol
Packaging: Bulk
Product Category: Crimpers/Crimping Tools
Product Type: Crimpers
Product: Crimpers
Subcategory: Tools
Type: Crimp Tool

Техническая документация