TE0500 061, Crimpers / Crimping Tools Crimping die for Radsok 6mm 16mm2

352 600 руб.
Добавить в корзину 1 шт. на сумму 352 600 руб.
Номенклатурный номер: 8005146693
Артикул: TE0500 061
Бренд: Amphenol

Описание

Tools & Supplies\Tools\Crimpers / Crimping Tools
RADSOK® Family Amphenol Tuchel RADSOK® technology is based on a stamped and formed flat grid that is uniquely twisted into a hyperbolic geometry to provide robust, high-density contact to the mating pin contact. Unlike most other pin and socket solutions, the RADSOK® utilises tensile strength properties of the flat, high conductivity alloy grid, whereas most pin and socket technologies rely on spring properties that tend to weaken over time. This tensile strength property provides high normal forces required for conductivity while also providing a large conductive surface area. A correspondingly low voltage drop and low temperature rise are also achieved while maintaining a low insertion force.

Технические параметры

Brand: Amphenol SINE Systems
Description/Function: Crimping die for 6 mm contacts for 16 mm2 cable diameter
Factory Pack Quantity: 1
For Use With: Radsok 6 mm contacts
Manufacturer: Amphenol
Packaging: Bulk
Product Category: Crimpers/Crimping Tools
Product Type: Crimpers
Product: Accessories & Replacement Parts
Subcategory: Tools
Type: Crimp Die

Техническая документация