2323802-3, Solid State Relays - Industrial Mount SSRMP SERES,Mini Puc ,10A,240V AC-DC I/P

2323802-3, Solid State Relays - Industrial Mount SSRMP SERES,Mini Puc ,10A,240V AC-DC I/P
Изображения служат только для ознакомления,
см. техническую документацию
5 890 руб.
от 10 шт.4 970 руб.
от 25 шт.4 710 руб.
от 50 шт.4 139.66 руб.
Добавить в корзину 1 шт. на сумму 5 890 руб.
Номенклатурный номер: 8005147807
Артикул: 2323802-3
Бренд: TE Connectivity

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
SSRMP Mini Puck Solid State Relays

TE Connectivity's Potter & Brumfield SSRMP Mini Puck Series Solid State Relays are silent, fast, solid state relays with long electrical life. The panel mount relays have a load rating range from 10A, 16A, and 25A @ 240/480V AC and offer an unlimited number of switching operations. The input side is standard (4V DC to 32V DC ) across all output ranges and high-speed switching prevents interference of external signals. The compact size provides space-saving options and quick-connect terminals offer easy installation. TE Connectivity Potter & Brumfield SSRMP Mini Puck Series Solid State Relays are designed for heating, lighting, industrial automation, and industrial machinery applications.

Технические параметры

Brand: TE Connectivity/P&B
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 125
Input Current: 1 mA to 20 mA
Input to Output Isolation Method: Optical
Load Current Rating: 10 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: TE Connectivity
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount
Output Type: Triac
Package / Case: Hockey Puck
Part # Aliases: SSRMP-240D10
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: SSRMP
Subcategory: Relays
Termination Style: Quick Connect
Type: Miniature

Техническая документация