SSRK-240A30, Solid State Relays - Industrial Mount DIN RAIL MOUNT, 30A 240V AC - AC INPUT

SSRK-240A30, Solid State Relays - Industrial Mount DIN RAIL MOUNT, 30A 240V AC - AC INPUT
Изображения служат только для ознакомления,
см. техническую документацию
22 100 руб.
от 10 шт.18 240 руб.
Добавить в корзину 1 шт. на сумму 22 100 руб.
Номенклатурный номер: 8005147931
Артикул: SSRK-240A30
Бренд: TE Connectivity

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
SSRK & SSRM Solid State Relays
TE Connectivity's (TE) Potter & Brumfield SSRK and SSRM Solid State Relays are designed for industrial applications where fast and long electrical life in switching is required. These relays feature zero-cross switching, AC or DC input control, 4000Vrms optical isolation, finger-safe (IP20) screw clamp terminals, and heat dissipation with an integrated heatsink. TE's SSRK relays have load currents of 10A, 20A, or 30A, 240V AC and 660V AC load voltage, and a -30°C to +80°C operating temperature range. TE's SSRM relays have load currents of 45A, 55A, or 65A, 48V AC -660V AC load voltage, and a -40°C to +80°C operating temperature range. The slim profile with DIN rail mounting of the relays saves cabinet space. The SSRK and SSRM relays are ideal for plastic molding machinery, professional food equipment, industrial automation, and industrial machinery.

Технические параметры

Brand: TE Connectivity/P&B
Contact Form: SPST(1 Form A)
Control Voltage Range: 90 VAC to 280 VAC
Factory Pack Quantity: Factory Pack Quantity: 1
Input Current: 16 mA
IP Rating: IP20
Load Current Rating: 30 A
Load Voltage Rating: 24 VAC to 240 VAC
Manufacturer: TE Connectivity
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: DIN Rail Mount
Output Type: SCR
Packaging: Bulk
Part # Aliases: 9-1393030-1
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: SSRK
Subcategory: Relays
Termination Style: Screw
Type: SSR
Вес, г 280

Техническая документация