W51-A162A1-8
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
1 090 руб.
от 10 шт. —
560 руб.
Добавить в корзину 1 шт.
на сумму 1 090 руб.
Описание
Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.
Технические параметры
Номинальный ток, А | 2 | |
Brand: | TE Connectivity | |
Current Rating: | 8 A | |
Factory Pack Quantity: | 200 | |
Illuminated: | Non-Illuminated | |
Manufacturer: | TE Connectivity | |
Number of Poles: | 1 Pole | |
Part # Aliases: | 8-1423673-2 | |
Product Category: | Circuit Breakers | |
Product: | Circuit Breakers | |
Subcategory: | Circuit Breakers | |
Type: | Thermal | |
Voltage Rating DC: | 50 VDC | |
Вес, г | 10 |
Техническая документация
Datasheet
pdf, 228 КБ
Datasheet W51-A162A1-8
pdf, 177 КБ
Похожие товары