W57-XC1I8B20-20, Circuit Breakers CIRCUIT BREAKER TERMAL 20A

1 030 руб.
от 10 шт.890 руб.
Добавить в корзину 1 шт. на сумму 1 030 руб.
Номенклатурный номер: 8005148026
Артикул: W57-XC1I8B20-20
Бренд: TE Connectivity

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Номинальный ток, А 20
Brand: TE Connectivity/P&B
Current Rating: 20 A
Factory Pack Quantity: 200
Illuminated: Non-Illuminated
Manufacturer: TE Connectivity
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Part # Aliases: 1-1423675-8
Product Category: Circuit Breakers
Product Type: Thermal Circuit Breakers
Product: Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Type: Thermal
Voltage Rating DC: 50 VDC
Вес, г 17

Техническая документация

Datasheet
pdf, 275 КБ
Datasheet
pdf, 369 КБ