W58-XC1C18A-20, Circuit Breakers CIRCUIT BREAKER THERMAL
2 640 руб.
от 10 шт. —
2 330 руб.
от 20 шт. —
2 150 руб.
от 50 шт. —
1 674.45 руб.
Добавить в корзину 1 шт.
на сумму 2 640 руб.
Описание
Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.
Технические параметры
Номинальное Напряжение, В | 250 VAC | |
Механизм расцепления | Reset Button | |
Температура окружающей среды (мин.), ˚С | -20 C | |
Температура окружающей среды (макс.), ˚С | +60 C | |
Brand: | TE Connectivity/AMP | |
Current Rating: | 20 A | |
Factory Pack Quantity: | 100 | |
Illuminated: | Non-Illuminated | |
Manufacturer: | TE Connectivity | |
Mounting Style: | Panel Mount | |
Number of Poles: | 1 Pole | |
Part # Aliases: | 3-1393249-8 | |
Product Category: | Circuit Breakers | |
Product Type: | Thermal Circuit Breakers | |
Product: | Circuit Breakers | |
Subcategory: | Circuit Breakers | |
Termination Style: | Quick Connect | |
Type: | Thermal | |
Voltage Rating DC: | 50 VDC | |
Вес, г | 43 |
Техническая документация
Datasheet
pdf, 228 КБ
Похожие товары