AC01S080WA1R500, Board to Board & Mezzanine Connectors B to B, 0.5mm Pitch 80 position socket
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
555 шт., срок 7-9 недель
1 920 руб.
от 10 шт. —
1 570 руб.
от 100 шт. —
1 350 руб.
от 250 шт. —
1 124.30 руб.
Добавить в корзину 1 шт.
на сумму 1 920 руб.
Номенклатурный номер: 8005148134
Артикул: AC01S080WA1R500
Описание
Connectors\Board to Board & Mezzanine Connectors
AC01 0.5mm Board-to-Board Connectors JAE Electronics AC01 0.5mm Board-to-Board Connectors are 0.5mm pitch, horizontal board-to-board connectors suited for information and communication equipment and other industrial devices. JAE AC01 Connectors are available in 2.5mm and 3.0mm stacking heights and 50, 60, 80, or 100 contacts. The series employs a highly stable and reliable contact structure.
Технические параметры
Brand: | JAE Electronics |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 300 mA |
Factory Pack Quantity: | 500 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | JAE Electronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Number of Positions: | 80 Position |
Number of Rows: | 2 Row |
Packaging: | Reel, Cut Tape |
Pitch: | 0.5 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Connectors |
Stack Height: | 2.5 mm, 3 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 491 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.