DP3AR020WQ1R200, I/O Connectors RECTANGULAR I/O RECPT 20POS
190 шт., срок 6-8 недель
1 380 руб.
от 10 шт. —
1 170 руб.
от 100 шт. —
928 руб.
Добавить в корзину 1 шт.
на сумму 1 380 руб.
Номенклатурный номер: 8005148251
Артикул: DP3AR020WQ1R200
Описание
Connectors\I/O Connectors
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.
Технические параметры
Brand: | JAE Electronics |
Contact Plating: | Gold |
Factory Pack Quantity: | 200 |
Gender: | Female |
Manufacturer: | JAE Electronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 20 Position |
Packaging: | Reel, Cut Tape |
Pitch: | 0.6 mm |
Product Category: | I/O Connectors |
Product Type: | I/O Connectors |
Product: | I/O Connectors |
Subcategory: | I/O Connectors |
Termination Style: | Solder |
Вес, г | 7 |
Техническая документация
Datasheet
pdf, 213 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары