DX07P022AA6R2000, USB Connectors USB Type Plug 22 pins

DX07P022AA6R2000, USB Connectors USB Type Plug 22 pins
Изображения служат только для ознакомления,
см. техническую документацию
5185 шт., срок 7-9 недель
560 руб.
от 10 шт.430 руб.
от 100 шт.387 руб.
от 250 шт.328.42 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Альтернативные предложения1
Номенклатурный номер: 8005148285
Артикул: DX07P022AA6R2000

Описание

Connectors\USB Connectors
DX07 I/O Connectors
JAE Electronics DX07 USB Type-C™ Connectors are compatible with next-generation USB Type-C specifications. The DX07 features a reversible plug orientation and supports SuperSpeed USB 10Gbps communication and 5A max. power supply. The next-generation USB Type-C has been defined by the USB-IF as an I/O connector specification for mobile phones, various PCs, and imaging devices.

Технические параметры

Brand: JAE Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 2000
Flammability Rating: UL 94 V-0
Gender: Plug(Male)
Insulation Resistance: 100 MOhms
Manufacturer: JAE Electronics
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Contacts: 22 Contact
Number of Ports: 1 Port
Packaging: Reel, Cut Tape
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type C Connectors
Series: DX07
Standard: USB 3.1 Gen 2
Subcategory: USB Connectors
Termination Style: SMD/SMT
Voltage Rating: 48 V
Вес, г 2

Техническая документация

Datasheet
pdf, 448 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.