DX07S024JA2R1200, USB Connectors USB Type C Rcptcl Longer TH legs

DX07S024JA2R1200, USB Connectors USB Type C Rcptcl Longer TH legs
Изображения служат только для ознакомления,
см. техническую документацию
567 шт., срок 7-9 недель
700 руб.
от 10 шт.540 руб.
от 100 шт.455 руб.
от 250 шт.411.79 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Номенклатурный номер: 8005148290
Артикул: DX07S024JA2R1200

Описание

Connectors\USB Connectors
DX07 I/O Connectors
JAE Electronics DX07 USB Type-C™ Connectors are compatible with next-generation USB Type-C specifications. The DX07 features a reversible plug orientation and supports SuperSpeed USB 10Gbps communication and 5A max. power supply. The next-generation USB Type-C has been defined by the USB-IF as an I/O connector specification for mobile phones, various PCs, and imaging devices.

Технические параметры

Brand: JAE Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1200
Flammability Rating: UL 94 V-0
Gender: Receptacle(Female)
Manufacturer: JAE Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Mounting Peg
Number of Contacts: 24 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type C Connectors
Series: DX07
Standard: USB 3.1 Gen 2
Subcategory: USB Connectors
Termination Style: SMD/SMT
Voltage Rating: 48 V
Вес, г 1

Техническая документация

Datasheet
pdf, 433 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.