DX07S024JJ1R1300, USB Connectors USB Type C Rcptcl with Rear Shield

DX07S024JJ1R1300, USB Connectors USB Type C Rcptcl with Rear Shield
Изображения служат только для ознакомления,
см. техническую документацию
270 шт., срок 7-9 недель
840 руб.
от 10 шт.670 руб.
от 100 шт.561 руб.
от 250 шт.490.11 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Номенклатурный номер: 8005148291
Артикул: DX07S024JJ1R1300

Описание

Connectors\USB Connectors
DX07 I/O Connectors
JAE Electronics DX07 USB Type-C™ Connectors are compatible with next-generation USB Type-C specifications. The DX07 features a reversible plug orientation and supports SuperSpeed USB 10Gbps communication and 5A max. power supply. The next-generation USB Type-C has been defined by the USB-IF as an I/O connector specification for mobile phones, various PCs, and imaging devices.

Технические параметры

Brand: JAE Electronics
Contact Material: Palladium Nickel
Contact Plating: Gold
Current Rating: 5 A, 6.25 A, 1.25 A, 250 mA
Factory Pack Quantity: Factory Pack Quantity: 1300
Gender: Jack(Female)
Insulation Resistance: 100 MOhms
Manufacturer: JAE Electronics
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Contacts: 24 Contact
Number of Ports: 1 Port
Packaging: Reel, Cut Tape
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type C Connectors
Series: DX07
Standard: USB
Subcategory: USB Connectors
Termination Style: SMD/SMT
Tradename: USB TYPE-C
Voltage Rating: 48 V
Вес, г 2

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.