DX07S024XA8R700, USB Connectors USB-C Recept. 24 Pos Hybrid Contacts RA

DX07S024XA8R700, USB Connectors USB-C Recept. 24 Pos Hybrid Contacts RA
Изображения служат только для ознакомления,
см. техническую документацию
1136 шт., срок 7-9 недель
980 руб.
от 10 шт.780 руб.
от 100 шт.657 руб.
от 250 шт.576 руб.
Добавить в корзину 1 шт. на сумму 980 руб.
Номенклатурный номер: 8005148295
Артикул: DX07S024XA8R700

Описание

Connectors\USB Connectors
DX07 I/O Connectors
JAE Electronics DX07 USB Type-C™ Connectors are compatible with next-generation USB Type-C specifications. The DX07 features a reversible plug orientation and supports SuperSpeed USB 10Gbps communication and 5A max. power supply. The next-generation USB Type-C has been defined by the USB-IF as an I/O connector specification for mobile phones, various PCs, and imaging devices.

Технические параметры

Brand: JAE Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 700
Gender: Receptacle(Female)
Insulation Resistance: 100 MOhms
Insulator Color: Black
Manufacturer: JAE Electronics
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Number of Contacts: 24 Contact
Number of Ports: 1 Port
Packaging: Reel, Cut Tape
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type C Connectors
Series: DX07
Shell Plating: Nickel
Standard: USB
Subcategory: USB Connectors
Termination Style: Through Hole
Voltage Rating: 48 V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.