FI-RC3-1A-1E-15000, FFC & FPC Connectors CRIMP TERM 36-30AWG

FI-RC3-1A-1E-15000, FFC & FPC Connectors CRIMP TERM 36-30AWG
Изображения служат только для ознакомления,
см. техническую документацию
28844 шт., срок 7-9 недель
85 руб.
от 10 шт.57 руб.
от 100 шт.45 руб.
от 500 шт.40.24 руб.
Добавить в корзину 1 шт. на сумму 85 руб.
Альтернативные предложения2
Номенклатурный номер: 8005148336
Артикул: FI-RC3-1A-1E-15000

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
FFC Cable Assembly
JAE Electronics' JF04 FFC cable assembly meets the demands of high speed serial transmissions including LVDS, TMDS, (HDMI), and PCI Express. The JF04 is the industry's first complete FFC assembly, can transmit serial signal over 1m, and features 100-ohm impedance matching, reinforced grounding, impedance and EMI control, as well as 200ps rise time.

Технические параметры

Brand: JAE Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 700 mA
Factory Pack Quantity: Factory Pack Quantity: 15000
Gender: Male
Manufacturer: JAE Electronics
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Packaging: Reel, Cut Tape
Pitch: 0.5 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Contacts
Series: FI-R
Subcategory: FFC & FPC Connectors
Termination Style: Crimp
Contact Finish Gold
Contact Finish Thickness 3.90Вµin(0.099Вµm)
Contact Termination Crimp
Manufacturer JAE Electronics
Packaging Tape & Reel(TR)
Part Status Active
Pin or Socket Non-Gendered
Series FI-R
Wire Gauge 30-36 AWG
Вес, г 1

Техническая документация

Datasheet FI-RE41HL
pdf, 421 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.