FI-RE21S-HF, FFC & FPC Connectors 21P Receptacle PCB to Cable

FI-RE21S-HF, FFC & FPC Connectors 21P Receptacle PCB to Cable
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
3 220 руб.
Добавить в корзину 1 шт. на сумму 3 220 руб.
Номенклатурный номер: 8005148338
Артикул: FI-RE21S-HF

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
FFC Cable Assembly
JAE Electronics' JF04 FFC cable assembly meets the demands of high speed serial transmissions including LVDS, TMDS, (HDMI), and PCI Express. The JF04 is the industry's first complete FFC assembly, can transmit serial signal over 1m, and features 100-ohm impedance matching, reinforced grounding, impedance and EMI control, as well as 200ps rise time.

Технические параметры

Brand: JAE Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 800 mA
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Stainless Steel
Insulation Resistance: 100 MOhms
Manufacturer: JAE Electronics
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Number of Positions: 21 Position
Packaging: Tray
Pitch: 0.5 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Board Mount
Series: FI-R
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 200 V
Вес, г 1

Техническая документация

Datasheet
pdf, 416 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.