FI-RE31S-HF-R1500, FFC & FPC Connectors 31P Rcpt R/A 0.5mm SMD

FI-RE31S-HF-R1500, FFC & FPC Connectors 31P Rcpt R/A 0.5mm SMD
Изображения служат только для ознакомления,
см. техническую документацию
789 шт., срок 7-9 недель
910 руб.
от 10 шт.770 руб.
от 100 шт.604 руб.
от 250 шт.552.74 руб.
Добавить в корзину 1 шт. на сумму 910 руб.
Номенклатурный номер: 8005148342
Артикул: FI-RE31S-HF-R1500

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
FFC Cable Assembly
JAE Electronics' JF04 FFC cable assembly meets the demands of high speed serial transmissions including LVDS, TMDS, (HDMI), and PCI Express. The JF04 is the industry's first complete FFC assembly, can transmit serial signal over 1m, and features 100-ohm impedance matching, reinforced grounding, impedance and EMI control, as well as 200ps rise time.

Технические параметры

Brand: JAE Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 800 mA
Factory Pack Quantity: Factory Pack Quantity: 1500
Flammability Rating: UL 94 V-0
Housing Material: Plastic
Insulation Resistance: 100 MOhms
Manufacturer: JAE Electronics
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Number of Positions: 31 Position
Pitch: 0.5 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Receptacles
Series: FI-R
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Вес, г 2

Техническая документация

Datasheet FI-RE41HL
pdf, 421 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.