FI-RE41S-HF, FFC & FPC Connectors 41P Receptacle PCB to Cable
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
808 шт., срок 7-9 недель
1 670 руб.
от 10 шт. —
1 370 руб.
от 100 шт. —
1 190 руб.
от 250 шт. —
962 руб.
Добавить в корзину 1 шт.
на сумму 1 670 руб.
Описание
Connectors\FFC / FPC\FFC & FPC Connectors
FFC Cable AssemblyJAE Electronics' JF04 FFC cable assembly meets the demands of high speed serial transmissions including LVDS, TMDS, (HDMI), and PCI Express. The JF04 is the industry's first complete FFC assembly, can transmit serial signal over 1m, and features 100-ohm impedance matching, reinforced grounding, impedance and EMI control, as well as 200ps rise time.
Технические параметры
Brand: | JAE Electronics |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 800 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Gender: | Female |
Housing Material: | Plastic |
Manufacturer: | JAE Electronics |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Number of Positions: | 41 Position |
Packaging: | Bulk |
Pitch: | 0.5 mm |
Product Category: | FFC & FPC Connectors |
Product Type: | FFC & FPC Connectors |
Product: | Receptacles |
Series: | FI-R |
Subcategory: | FFC & FPC Connectors |
Termination Style: | SMD/SMT |
Voltage Rating: | 500 V |
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Housing Colour | Brown |
Housing Material | Polymer |
Mounting Type | Surface Mount |
Number of Contacts | 41 |
Number of Rows | 1 |
Pitch | 0.5mm |
Series | FI-R |
Termination Method | Solder |
Type | Receptacle |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 138 КБ
Datasheet FI-RE41HL
pdf, 421 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.