FI-S20P-HFE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 10-11 дней
1 470 руб.
от 2 шт. —
1 340 руб.
Добавить в корзину 1 шт.
на сумму 1 470 руб.
Альтернативные предложения2
Номенклатурный номер: 8002072155
Описание
Электроэлемент
Conn; Rect; Board to Cable; Cable Socket; 20 Cont; SMT; FI Series; Shielded; 32-28 AWG
Технические параметры
Connector Type | Receptacle |
Contact Finish - Mating | Gold |
Contact Finish - Post | Tin or Tin-Alloy |
Contact Material | Copper Alloy |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating | 1A per Contact |
Fastening Type | Friction Lock |
Features | Solder Retention |
Insulation Color | Beige |
Insulation Height | 0.071"(1.80mm) |
Insulation Material | Liquid Crystal Polymer(LCP), Glass Filled |
Manufacturer | JAE Electronics |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Surface Mount, Right Angle |
Number of Positions | 20 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Operating Temperature | -40В°C ~ 80В°C |
Packaging | Strip |
Part Status | Active |
Pitch - Mating | 0.049"(1.25mm) |
Series | FI |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Solder |
Voltage Rating | 200V |
Body Orientation | Right Angle |
Housing Colour | Beige |
Housing Material | Liquid Crystal Polymer |
Number of Contacts | 20 |
Pitch | 1.25mm |
Termination Method | Solder |
Type | Receptacle |
Brand: | JAE Electronics |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 294 |
Gender: | Female |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | JAE Electronics |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Number of Positions: | 20 Position |
Pitch: | 1.25 mm |
Product Category: | FFC & FPC Connectors |
Product Type: | FFC & FPC Connectors |
Product: | Receptacles |
Series: | FI |
Subcategory: | FFC & FPC Connectors |
Termination Style: | SMD/SMT |
Вес, г | 0.25 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.