FI-S20P-HFE-E1500, FFC & FPC Connectors 20p PCB to Cable LCD Compatible
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1592 шт., срок 7-9 недель
1 110 руб.
от 10 шт. —
860 руб.
от 100 шт. —
741 руб.
от 250 шт. —
602.14 руб.
Добавить в корзину 1 шт.
на сумму 1 110 руб.
Номенклатурный номер: 8005148355
Артикул: FI-S20P-HFE-E1500
Описание
Connectors\FFC / FPC\FFC & FPC Connectors
FI-X Series Slimline ConnectorsJAE Electronics FI-X Series Slimline Connectors are designed to meet the demand for high-speed differential transmission rates in compact notebook PCs. These connectors offer both high-speed differential transmission and high-level impedance matching 90 to 100Ω. The FI-X connectors feature a 1.5mm connector height, 1mm above the PCB height, and 1mm contact pitch with impedance matching. These connectors enable stable grounding to PCB using an FPC relay that is compatible with FPC and cable by the common use of a board header.
Технические параметры
Brand: | JAE Electronics |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Flammability Rating: | UL 94 V-0 |
Gender: | Female |
Housing Color: | Brown(Beige) |
Housing Material: | Liquid Crystal Polymer(LCP) |
Insulation Resistance: | 100 MOhms |
Manufacturer: | JAE Electronics |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Number of Positions: | 20 Position |
Pitch: | 1.25 mm |
Product Category: | FFC & FPC Connectors |
Product Type: | FFC & FPC Connectors |
Product: | Receptacles |
Series: | FI |
Subcategory: | FFC & FPC Connectors |
Termination Style: | SMD/SMT |
Voltage Rating: | 200 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 129 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.