FI-SE20P-HFE-E3000, FFC & FPC Connectors 20P R/A RECEPTACLE SINGLE ROW, SMT 1.25mm Pitch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4149 шт., срок 6-8 недель
1 350 руб.
от 10 шт. —
1 140 руб.
от 100 шт. —
905 руб.
от 250 шт. —
760.74 руб.
Добавить в корзину 1 шт.
на сумму 1 350 руб.
Номенклатурный номер: 8005148368
Артикул: FI-SE20P-HFE-E3000
Описание
Connectors\FFC / FPC\FFC & FPC Connectors
FI-X Series Slimline ConnectorsJAE Electronics FI-X Series Slimline Connectors are designed to meet the demand for high-speed differential transmission rates in compact notebook PCs. These connectors offer both high-speed differential transmission and high-level impedance matching 90 to 100Ω. The FI-X connectors feature a 1.5mm connector height, 1mm above the PCB height, and 1mm contact pitch with impedance matching. These connectors enable stable grounding to PCB using an FPC relay that is compatible with FPC and cable by the common use of a board header.
Технические параметры
Brand: | JAE Electronics |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | JAE Electronics |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Number of Positions: | 20 Position |
Part # Aliases: | FI-SE20PHFEE3000 |
Pitch: | 1.25 mm |
Product Category: | FFC & FPC Connectors |
Product Type: | FFC & FPC Connectors |
Product: | Receptacles |
Series: | FI |
Subcategory: | FFC & FPC Connectors |
Termination Style: | SMD/SMT |
Вес, г | 1 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары