FI-W7S, FFC & FPC Connectors 7p Cable Plug Hsg LCD Compatible

FI-W7S, FFC & FPC Connectors 7p Cable Plug Hsg LCD Compatible
Изображения служат только для ознакомления,
см. техническую документацию
1121 шт., срок 6-8 недель
350 руб.
от 10 шт.250 руб.
от 100 шт.194 руб.
от 500 шт.160.99 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Номенклатурный номер: 8005148385
Артикул: FI-W7S

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
FI-X Series Slimline Connectors
JAE Electronics FI-X Series Slimline Connectors are designed to meet the demand for high-speed differential transmission rates in compact notebook PCs. These connectors offer both high-speed differential transmission and high-level impedance matching 90 to 100Ω. The FI-X connectors feature a 1.5mm connector height, 1mm above the PCB height, and 1mm contact pitch with impedance matching. These connectors enable stable grounding to PCB using an FPC relay that is compatible with FPC and cable by the common use of a board header.

Технические параметры

Brand: JAE Electronics
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 1429
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Nylon
Manufacturer: JAE Electronics
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Number of Positions: 7 Position
Packaging: Tray
Pitch: 1.25 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Wire Housings
Series: FI
Subcategory: FFC & FPC Connectors
Termination Style: Crimp
Вес, г 1

Техническая документация

Datasheet
pdf, 84 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.