FI-X30H, FFC & FPC Connectors 30P CRIMP PLUG HOUSING
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 шт., срок 6-8 недель
1 140 руб.
от 10 шт. —
930 руб.
Добавить в корзину 1 шт.
на сумму 1 140 руб.
Альтернативные предложения1
Описание
Connectors\FFC / FPC\FFC & FPC Connectors
FI-X Series Slimline ConnectorsJAE Electronics FI-X Series Slimline Connectors are designed to meet the demand for high-speed differential transmission rates in compact notebook PCs. These connectors offer both high-speed differential transmission and high-level impedance matching 90 to 100Ω. The FI-X connectors feature a 1.5mm connector height, 1mm above the PCB height, and 1mm contact pitch with impedance matching. These connectors enable stable grounding to PCB using an FPC relay that is compatible with FPC and cable by the common use of a board header.
Технические параметры
Brand: | JAE Electronics |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Flammability Rating: | UL 94 V-0 |
Insulation Resistance: | 100 MOhms |
Manufacturer: | JAE Electronics |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Number of Positions: | 30 Position |
Packaging: | Tray |
Pitch: | 1 mm |
Product Category: | FFC & FPC Connectors |
Product Type: | FFC & FPC Connectors |
Product: | Wire Housings |
Series: | FI |
Subcategory: | FFC & FPC Connectors |
Termination Style: | Crimp |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Housing Colour | Beige |
Housing Material | Nylon |
Mounting Type | Cable Mount |
Number of Contacts | 30 |
Number of Rows | 1 |
Pitch | 1mm |
Series | FI-X |
Termination Method | Crimp |
Type | Plug Housing |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары