HB01S25H2P1, Terminals Power Sockets Contacts 14-16 AWG

HB01S25H2P1, Terminals Power Sockets Contacts 14-16 AWG
Изображения служат только для ознакомления,
см. техническую документацию
1030 шт., срок 7-9 недель
230 руб.
от 10 шт.170 руб.
от 100 шт.145 руб.
от 500 шт.118.24 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Номенклатурный номер: 8005148404
Артикул: HB01S25H2P1

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
HB01 Waterproof Inline Connectors
JAE Electronics HB01 Waterproof Inline Connectors offer a hybrid structure for both power and signal transmission. HB01 series features terminals that are compatible with a wide range of cable sizes (24AWG to 14AWG) and mechanical locking structures with an audible click for secure mating. The HB01 connectors are IP67 rated and water/dust proof when mated. Applications include robotics, machine tools, servo motors, and other industrial machinery.

Технические параметры

Application: Power Contact
Brand: JAE Electronics
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 2500
For Use With: HB01 Series Waterproof In-line Connectors
Insert / Contact Gender: Socket(Female)
Manufacturer: JAE Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Packaging: Reel, Cut Tape
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Contacts
Series: HB01
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 250 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 16 AWG
Wire Gauge Range: 16 AWG to 14 AWG

Техническая документация

Datasheet HB01P25H2P1
pdf, 333 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.