HB01S25H3P1, Terminals Power Sockets Contacts 17-19 AWG

HB01S25H3P1, Terminals Power Sockets Contacts 17-19 AWG
Изображения служат только для ознакомления,
см. техническую документацию
1323 шт., срок 7-9 недель
230 руб.
от 10 шт.190 руб.
от 100 шт.156 руб.
от 500 шт.118.99 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Номенклатурный номер: 8005148405
Артикул: HB01S25H3P1

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
HB01 Waterproof Inline Connectors
JAE Electronics HB01 Waterproof Inline Connectors offer a hybrid structure for both power and signal transmission. HB01 series features terminals that are compatible with a wide range of cable sizes (24AWG to 14AWG) and mechanical locking structures with an audible click for secure mating. The HB01 connectors are IP67 rated and water/dust proof when mated. Applications include robotics, machine tools, servo motors, and other industrial machinery.

Технические параметры

Brand: JAE Electronics
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 9 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Insert / Contact Gender: Socket(Female)
Manufacturer: JAE Electronics
Packaging: Reel, Cut Tape
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Contacts
Series: HB01
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 250 V
Wire Gauge Max: 17 AWG
Wire Gauge Min: 19 AWG

Техническая документация

Datasheet
pdf, 328 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.