HB03S004SZ1, Heavy Duty Power Connectors 4P Socket Housing
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-9 недель
830 руб.
Добавить в корзину 1 шт.
на сумму 830 руб.
Альтернативные предложения1
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
HB03 Compact Cable In-line ConnectorsJAE HB03 Compact Cable In-line Connectors are designed to meet the increasing need for connectors capable of internal wiring in limited spaces with good workability. The compact in-line connectors are ideal for threading cables through narrow spaces and feature a sophisticated one-touch lock mechanism where the locking tab does not protrude from the connector, maintaining a space-conscious design. A tactile click can ensure secure locking even when mating cannot be confirmed visibly. JAE HB03 Connectors are ideal for industrial equipment including robotics, automation machines, machine tools, and other general equipment. The connectors are UL recognized and can be used with safety assurance.
Технические параметры
Brand: | JAE Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | White |
Housing Gender: | Female |
Housing Material: | Nylon |
Insert / Contact Gender: | Female |
Manufacturer: | JAE Electronics |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -25 C |
Mounting Angle: | Straight |
Mounting Style: | Free Hanging |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Pitch: | 2.4 mm |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Housings |
Series: | HB03 |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Wire Gauge Max: | 24 AWG |
Wire Gauge Min: | 30 AWG |
Wire Gauge Range: | 30 AWG to 24 AWG |
Body Orientation | Straight |
For Use With | HB03S12K6A1 Contact, HB03S12K5A1 Contact |
Gender | Female |
Housing Material | Nylon |
Mounting Type | Cable Mount |
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2.4mm |
Series | HB03 |
Width | 9.6mm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.