IL-7P-S3EN2-1, Headers & Wire Housings HEADER 7POS 2.5MM

452 шт., срок 7-9 недель
250 руб.
от 10 шт.190 руб.
от 100 шт.160 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8005148429
Артикул: IL-7P-S3EN2-1

Описание

Connectors\Headers & Wire Housings

Технические параметры

Brand: JAE Electronics
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Brown
Housing Material: Nylon
Insulation Resistance: 100 MOhms
Latching Type: Friction Lock
Manufacturer: JAE Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 7 Position
Number of Rows: 1 Row
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: IL
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Shrouded

Техническая документация

Datasheet
pdf, 131 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.