IL-G-15P-S3T2-SA, Headers & Wire Housings Rcpt 2.5MM 15P VERT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
902 шт., срок 6-8 недель
230 руб.
от 10 шт. —
170 руб.
от 100 шт. —
145 руб.
от 500 шт. —
117.94 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Номенклатурный номер: 8005148473
Артикул: IL-G-15P-S3T2-SA
Описание
Connectors\Headers & Wire Housings
IL-G Series ConnectorsJAE Electronics IL-G Series Connectors feature a crimp-type cable-side easy to terminate. The IL-G Series Connectors from JAE Electronics also have a mismating-prevention structure and friction locking mechanism. Other IL-G features include 2 to 15 contact positions, 3A rated current, and operating temperature range of -40ºC to +85ºC.
Технические параметры
Brand: | JAE Electronics |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Gender: | Male |
Housing Material: | Nylon |
Insulation Resistance: | 100 MOhms |
Manufacturer: | JAE Electronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | PCB Mount |
Number of Positions: | 15 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Contacts |
Series: | IL-G |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Wire Gauge: | 22 AWG |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 3.0A |
Mounting Type | Through Hole |
Number of Contacts | 15 |
Number of Rows | 1 |
Pitch | 2.5mm |
Series | IL-G |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.