IL-G-7P-S3L2-SA, Headers & Wire Housings Rcpt 2.5MM 7P R/A

IL-G-7P-S3L2-SA, Headers & Wire Housings Rcpt 2.5MM 7P R/A
Изображения служат только для ознакомления,
см. техническую документацию
624 шт., срок 6-8 недель
220 руб.
от 10 шт.180 руб.
от 100 шт.139 руб.
от 500 шт.113.19 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8005148486
Артикул: IL-G-7P-S3L2-SA

Описание

Connectors\Headers & Wire Housings
IL-G Series Connectors
JAE Electronics IL-G Series Connectors feature a crimp-type cable-side easy to terminate. The IL-G Series Connectors from JAE Electronics also have a mismating-prevention structure and friction locking mechanism. Other IL-G features include 2 to 15 contact positions, 3A rated current, and operating temperature range of -40ºC to +85ºC.

Технические параметры

Brand: JAE Electronics
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Colour: Brown
Housing Material: Nylon
Insulation Resistance: 100 MOhms
Latching Type: Friction Lock
Manufacturer: JAE Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 7 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: IL-G
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Shrouded

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.