IL-Y-2S-S15C3, Headers & Wire Housings 2POS 1.5MM CRIMP

4766 шт., срок 7-9 недель
92 руб.
от 10 шт.79 руб.
от 100 шт.58 руб.
от 500 шт.46.85 руб.
Добавить в корзину 1 шт. на сумму 92 руб.
Номенклатурный номер: 8005148501
Артикул: IL-Y-2S-S15C3

Описание

Connectors\Headers & Wire Housings

Технические параметры

Brand: JAE Electronics
Contact Gender: Socket(Female)
Contact Type: Socket
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Brown
Housing Gender: Female
Housing Material: Nylon
Insulation Resistance: 100 MOhms
Manufacturer: JAE Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 2 Position
Number of Rows: 1 Row
Pitch: 1.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: ILtoY
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Receptacle Housings
Wire Gauge: 30 AWG to 26 AWG
Вес, г 1

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.