JF08R0R041040UA, Ribbon Cables / IDC Cables 41P 40CM LENGTH HIGH SPEED FFC CABLE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
328 шт., срок 7-9 недель
3 290 руб.
от 10 шт. —
2 780 руб.
от 25 шт. —
2 400 руб.
от 100 шт. —
2 105.11 руб.
Добавить в корзину 1 шт.
на сумму 3 290 руб.
Номенклатурный номер: 8005148527
Артикул: JF08R0R041040UA
Описание
Wire & Cable\Cable Assemblies\Ribbon Cables / IDC Cables
JF08 FFC HarnessesJAE JF08 Series FFC harnesses are designed to meet the growing need for a high-speed, high-capacity differential transmission in devices as they achieve higher performance standards. JF08 Series FFC connectors provide excellent electrical performance, mechanical reliability, and durability. Robust guide posts allow for blind mating, and mechanical latches ensure the connectors do not become unmated under vibration and shock. JF08 FFC Harnesses feature a ground layer throughout the entire length of the harness to control noise. EMI control is achieved with a shield layer on the FFC and a metal shell on the connector. The JF08 Series is well-suited for carrying high-speed serial transmissions such as LVDS and PCI-Express and is ideally suited for the next generation high-speed interface V-by-One®HS. JAE expanded the JF08 product line to include FFC Harnesses with 41 and 51 conductors in 20cm and 35cm lengths.
Технические параметры
Brand: | JAE Electronics |
Cable Length: | 400 mm |
Connector End A Pin Count: | 41 Position |
Connector End A: | Plug |
Connector End B Pin Count: | 41 Position |
Connector End B: | Plug |
Current Rating: | 300 mA |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Gender: | Male/Male |
Manufacturer: | JAE Electronics |
Pitch: | 0.5 mm |
Product Category: | Ribbon Cables/IDC Cables |
Product Type: | Ribbon Cables/IDC Cables |
Product: | IDC Ribbon Cable Assemblies |
Series: | JF08 |
Subcategory: | Cable Assemblies |
Type: | IDC Header Cable |
Вес, г | 12 |
Техническая документация
Datasheet
pdf, 537 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.