MM80-204B1-1R, DIMM Connectors DDR3 SDRAM, REVERSE 204P CONNECTOR,5.2mm

MM80-204B1-1R, DIMM Connectors DDR3 SDRAM, REVERSE 204P CONNECTOR,5.2mm
Изображения служат только для ознакомления,
см. техническую документацию
191 шт., срок 7-9 недель
1 660 руб.
от 10 шт.1 220 руб.
Добавить в корзину 1 шт. на сумму 1 660 руб.
Номенклатурный номер: 8005148695
Артикул: MM80-204B1-1R

Описание

Connectors\Memory Connectors\Memory Socket Connectors\DIMM Connectors
MM80 DDR3 High Speed Connectors
The JAE Electronics MM80 Series DDR3 High Speed Connectors support DDR3 SDRAM SODIMM for small, high-capacity memory modules in devices such as notebook PCs and hand-held equipment. JAE Electronics designed the MM80 Series 204-position socket connectors with an incorrect-insertion block structure that prevents the latch from locking if the memory module is not correctly and fully inserted.

Технические параметры

Brand: JAE Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 400
Manufacturer: JAE Electronics
Mounting Angle: Right
Mounting Style: PCB Mount
Number of Positions: 204 Position
Packaging: Tray
Pitch: 0.6 mm
Product Category: DIMM Connectors
Product Type: DIMM Connectors
Product: SODIMM
Series: MM80
Subcategory: Memory Connectors & Sockets
Termination Style: SMD/SMT
Type: DDR3
Voltage Rating: 1.5 V
Вес, г 6.613

Техническая документация

Datasheet
pdf, 226 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.