MX23A34NF6, Automotive Connectors Pin HEADER 34P

MX23A34NF6, Automotive Connectors Pin HEADER 34P
Изображения служат только для ознакомления,
см. техническую документацию
31 шт., срок 6-8 недель
2 040 руб.
от 10 шт.1 750 руб.
Добавить в корзину 1 шт. на сумму 2 040 руб.
Номенклатурный номер: 8005148713
Артикул: MX23A34NF6

Описание

Connectors\Automotive Connectors
MX23A Connectors
JAE Electronics MX23A Connectors feature a small form factor with a 2.5mm pitch, ideal for automotive spaces. These connectors have a low profile with a board mounting height of 18.3mm and a socket connector height of 22.2mm (12 to 34 positions). A water-protection seal ring is used in the connector mating area while a full waterproof grommet is used for the socket contact crimping area. The socket contact utilizes a double-fin structure for increased retention reliability. These connectors deliver up to 3A for signal and 7A power. Applications for JAE Electronics MX23A Connectors include ECUs, industrial, ATVs, motorcycles, watercraft, robotics, and more.

Технические параметры

Brand: JAE Electronics
Color: Gray
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 3 A
Description/Function: Compact type low-profiled waterproof connector
Factory Pack Quantity: Factory Pack Quantity: 120
Gender: Pin(Male)
Insulation Resistance: 100 MOhms
Manufacturer: JAE Electronics
Material: Polybutylene Terephthalate(PBT)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 34 Position
Number of Rows: 2 Row
Outside Diameter: 1.6 mm to 2.2 mm
Packaging: Bulk
Pitch: 2.5 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Headers
Series: MX23A
Subcategory: Automotive Connectors
Termination Style: Solder Pin
Type: Headers
Wire Gauge Max: 16 AWG
Wire Gauge Min: 22 AWG
Wire Gauge Range: 22 AWG to 16 AWG
Вес, г 29

Техническая документация

Datasheet
pdf, 173 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.