MX47039XF1, Automotive Connectors 39P FRONT CAP SKT TERM

MX47039XF1, Automotive Connectors 39P FRONT CAP SKT TERM
Изображения служат только для ознакомления,
см. техническую документацию
554 шт., срок 7-9 недель
1 790 руб.
от 10 шт.1 460 руб.
от 100 шт.1 260 руб.
от 250 шт.1 044.33 руб.
Добавить в корзину 1 шт. на сумму 1 790 руб.
Номенклатурный номер: 8005148775
Артикул: MX47039XF1

Описание

Connectors\Automotive Connectors
MX47 Compact Waterproof Automotive Connectors
JAE Electronics MX47 Compact Waterproof Automotive Connectors feature excellent vibration resistance, making them ideal for use in harsh environments such as automotive applications. These three-row board-to-wire connectors offer a guide key for secure mating and a range of keying options to prevent mismating. Dowels on either side of the connector enable a light press-fit to boards for temporary holding. JAE Electronics MX47 Compact Waterproof Automotive Connectors have a 2.5mm horizontal pitch and 3.6mm vertical pitch. The slim pin terminal features a 0.5mm thickness and 1.0mm width.

Технические параметры

Accessory Type: Cap
Brand: JAE Electronics
Contact Material: Brass
Factory Pack Quantity: Factory Pack Quantity: 1500
Manufacturer: JAE Electronics
Number of Positions: 39 Position
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Series: MX47
Subcategory: Automotive Connectors
Вес, г 18

Техническая документация

Datasheet
pdf, 284 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.