PS-26PE-D4T2-M1E, PS Series Straight Through Hole PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 шт., срок 6 недель
310 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Номенклатурный номер: 8030793750
Артикул: PS-26PE-D4T2-M1E
Описание
Connectors\PCB Connectors & Wire Housings\PCB Headers
PS-MIL series 2.54 mm header connectors that conform to MIL-DTL-83503 standard. These PS-MIL series PCB header connectors mate with PS-MIL Series 2.
Технические параметры
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Mounting Type | Through Hole |
Number of Contacts | 26 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | PS |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Brand: | JAE Electronics |
Contact Gender: | Pin(Male) |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | JAE Electronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 26 Position |
Number of Rows: | 2 Row |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | PS-MIL |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Type: | Pin Strip |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.