SF9W006S4AR1200, Memory Card Connectors 1.8MM SIMM CARD USE W/ SF9-STS1-A

SF9W006S4AR1200, Memory Card Connectors 1.8MM SIMM CARD USE W/ SF9-STS1-A
Изображения служат только для ознакомления,
см. техническую документацию
769 шт., срок 6-8 недель
700 руб.
от 10 шт.540 руб.
от 100 шт.455 руб.
от 250 шт.412.28 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Номенклатурный номер: 8005148898
Артикул: SF9W006S4AR1200

Описание

Connectors\Memory Connectors\Memory Card Connectors
SF9 SIM Card Connectors
JAE Electronics SF9 SIM Card Connectors are compatible with the GSM 11.11 standard plug-in SIM card for GSM mobile phones. The SIM card connector features a low-profile structure with normal or reverse mounting options. JAE Electronics SF9 SIM Card Connectors feature a rated current of 10uA to 1A, 1000MΩ insulation resistance, and 100mΩ contact resistance. Five portions of H/D ensure EMI/ESD countermeasure and prevention of instantaneous interruption caused by falling.

Технические параметры

Brand: JAE Electronics
Card Type: SIM
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 1200
Flammability Rating: UL 94 V-0
Manufacturer: JAE Electronics
Mating Cycles: 5000
Mounting Style: PCB Mount
Number of Contacts: 6 Contact
Number of Rows: 1 Row
Product Category: Memory Card Connectors
Product Type: Memory Card Connectors
Product: Card Connectors
Series: SF9
Subcategory: Memory Connectors & Sockets
Termination Style: SMD/SMT
Voltage Rating: 500 V
Вес, г 2

Техническая документация

Datasheet
pdf, 306 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.