GC2315R-3-200, NTC Thermistors 1K Ohms at 200 deg C N

GC2315R-3-200, NTC Thermistors 1K Ohms at 200 deg C N
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
11 860 руб.
Добавить в корзину 1 шт. на сумму 11 860 руб.
Номенклатурный номер: 8005149261
Артикул: GC2315R-3-200

Описание

Circuit Protection\Thermistors\NTC Thermistors
Glass Encapsulated Style Thermistors
Measurement Specialties radial leaded glass encapsulated thermistors from TE Connectivity provide a low cost option for applications that require superior stability and high temperature operation. The thermistors are glass encapsulated to allow for operation in a wide array of environments, including high humidity and rapid thermal cycling. The small size allows the sensor to react quickly to small temperature changes. The devices feature a glass to metal hermetic seal, high temperature operation up to 300°C, and tin or unplated Dumet leads.

Технические параметры

B Parameter: 4240 K
Brand: Measurement Specialties
Diameter: 0.083 in
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Maximum Operating Temperature: +300 C
Minimum Operating Temperature: -50 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: NTC Thermistors
Product Type: NTC Thermistors
Resistance: 1 kOhms
Subcategory: Thermistors
Termination Style: Radial
Tolerance: 3%
Type: NTC
Вес, г 2

Техническая документация

Datasheet
pdf, 337 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.