6LF22XWA/B12, Consumer Battery & Photo Battery INDUSTRIAL ALK 9V 12/BOX PRICE PER BAT

6LF22XWA/B12, Consumer Battery & Photo Battery INDUSTRIAL ALK 9V 12/BOX PRICE PER BAT
Изображения служат только для ознакомления,
см. техническую документацию
3019 шт., срок 7-9 недель
1 020 руб.
Добавить в корзину 1 шт. на сумму 1 020 руб.
Номенклатурный номер: 8005149307
Артикул: 6LF22XWA/B12
Бренд: Panasonic

Описание

Power\Batteries\Consumer Battery & Photo Battery
Industrial Alkaline Batteries

Panasonic Batteries Industrial Alkaline Batteries feature a power reservoir that makes them last longer. These high current, large capacity batteries deliver high performance in a temperature range of -20°C to 54°C (40°F to 130°F). Some of the applications for Panasonic Industrial Alkaline Batteries include portable audio devices, cameras, electronic calculators, emergency lighting, and security.

Технические параметры

Battery Chemistry: Alkaline
Battery Size: 9V
Brand: Panasonic Battery
Factory Pack Quantity: Factory Pack Quantity: 72
Manufacturer: Panasonic
Maximum Operating Temperature: +54 C
Minimum Operating Temperature: -20 C
Output Voltage: 9 V
Part # Aliases: 6LF22XWA/C
Product Category: Consumer Battery & Photo Battery
Product Type: Consumer Battery & Photo Battery
Rechargeable/Non-Rechargeable: Non-Rechargeable
Subcategory: Battery
Termination Style: Snap-In
Вес, г 45.59

Техническая документация

Datasheet 6LF22XWA/B
pdf, 455 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.