AM-5904CAR, Solar Panels & Solar Cells Solar Cells 5 V Glass Outdoor

AM-5904CAR, Solar Panels & Solar Cells Solar Cells 5 V Glass Outdoor
Изображения служат только для ознакомления,
см. техническую документацию
49 шт., срок 7-9 недель
2 860 руб.
Добавить в корзину 1 шт. на сумму 2 860 руб.
Номенклатурный номер: 8005149314
Артикул: AM-5904CAR
Бренд: Panasonic

Описание

Power\Solar Panels & Solar Cells
Amorton Amorphous Silicon Solar Cells
Panasonic Amorton Amorphous Silicon Solar Cells are designed to power a variety of both indoor and outdoor devices such as meters, GPS trackers, faucets, the Internet of Things (IoT) devices, and more. These solar cells are available in traditional glass as well as advanced stainless steel and film substrates. The advanced substrates feature solar cells that are lighter weight and stronger while providing designers with greater flexibility for demanding applications. The key features of Panasonic Amorton Amorphous Silicon Solar Cells are thin, lightweight, scalable with variable customization and shapes, and less sensitivity to high temperatures than crystalline solar cells.

Технические параметры

Brand: Panasonic Battery
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Panasonic
Maximum Operating Temperature: +60 C
Maximum Output Current: 9.9 mA
Maximum Output Voltage: 5 V
Minimum Operating Temperature: -10 C
Output Power: 49.5 mW
Part # Aliases: 166646018 AM-5904CAR-MEL-E AM-5904CAR-MEL-T
Product Category: Solar Panels & Solar Cells
Product Type: Solar Panels & Solar Cells
Product: Solar Cells
Series: AMORTON
Subcategory: Power
Termination Style: Wire Leads
Thickness: 1.8 mm
Type: Amorphous Silicon
Voc - Open Circuit Voltage: 7.7 V
Вес, г 6

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.