CCF1F15TTE, Surface Mount Fuses 15 Amp AC 65V / DC 65V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
481 шт., срок 7-9 недель
260 руб.
от 10 шт. —
220 руб.
от 100 шт. —
145 руб.
от 250 шт. —
136.92 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Описание
Circuit Protection\Fuses\Surface Mount Fuses
CCF1F Chip Current FusesKOA Speer CCF1F fast-acting chip current fuses feature a rated current of up to 15A. Due to the original chip fuse technology, CCF1F is able to provide over-current protection with stable fusing characteristics. CCF1F comes in a 2410 size, has a range of rated current from 0.4A to 15A, and meets IEC 60127-4 specifications (7A or less). The CCF1F ceramic case provides excellent mechanical strength and offers an operating temperature range of -55°C ~ +125°C. The EU RoHS-compliant CCF1F is ideal for consumer electronics, industrial, and automotive markets, and in applications such as base stations, car audio and navigation, LED lighting, switching equipment, and DC-to-DC converters.
Технические параметры
Brand: | KOA Speer |
Current Rating: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size / Group: | 2410(6125 metric) |
Fuse Type: | Fast Blow |
Interrupt Rating: | 50 A at 65 VAC, 50 A at 65 VDC |
Manufacturer: | KOA Speer |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Product Category: | Surface Mount Fuses |
Product Type: | SMD Fuses |
Product: | Surface Mount Fuses |
Resistance: | 3.5 mOhms |
Series: | CCF1F |
Subcategory: | Fuses |
Voltage Rating AC: | 65 VAC |
Voltage Rating DC: | 65 VDC |
Acting | Fast |
Application | Motor Circuit |
Automotive | No |
Current Rating (A) | 15 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fuse Size (mm) | 6.1 X 2.5 |
Maximum AC Voltage Rating (V) | 65 |
Maximum DC Voltage Rating (V) | 65 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package/Case | 2410 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Termination Style | Solder Pad |
Type | Chip |
Typical Melting I2t (A²S) | 125.5 |
Voltage Rating (V) | 65 |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.