CCF1F5TTE, Surface Mount Fuses 5 Amp AC 125V / DC 125V

CCF1F5TTE, Surface Mount Fuses 5 Amp AC 125V / DC 125V
Изображения служат только для ознакомления,
см. техническую документацию
797 шт., срок 7-9 недель
260 руб.
от 10 шт.220 руб.
от 100 шт.144 руб.
от 250 шт.135.42 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8005149363
Артикул: CCF1F5TTE

Описание

Circuit Protection\Fuses\Surface Mount Fuses
CCF1F Chip Current Fuses
KOA Speer CCF1F fast-acting chip current fuses feature a rated current of up to 15A. Due to the original chip fuse technology, CCF1F is able to provide over-current protection with stable fusing characteristics. CCF1F comes in a 2410 size, has a range of rated current from 0.4A to 15A, and meets IEC 60127-4 specifications (7A or less). The CCF1F ceramic case provides excellent mechanical strength and offers an operating temperature range of -55°C ~ +125°C. The EU RoHS-compliant CCF1F is ideal for consumer electronics, industrial, and automotive markets, and in applications such as base stations, car audio and navigation, LED lighting, switching equipment, and DC-to-DC converters.

Технические параметры

Brand: KOA Speer
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Fuse Size/Group: 2410(6125 metric)
Fuse Type: Fast Blow
Interrupt Rating: 50 A at 125 VAC, 50 A at 125 VDC
Manufacturer: KOA Speer
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Fuses
Resistance: 15.3 mOhms
Series: CCF1F
Subcategory: Fuses
Voltage Rating AC: 125 VAC
Voltage Rating DC: 125 VDC
Вес, г 0.2778

Техническая документация

Datasheet
pdf, 245 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.